SIT1602BI-72-XXN-33.000000 vs CMC202XXBV5N-33.000MHZ feature comparison

SIT1602BI-72-XXN-33.000000

Part not found

Search for SIT1602BI-72-XXN-33.000000

CMC202XXBV5N-33.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology LVCMOS
Base Number Matches 1

Compare CMC202XXBV5N-33.000MHZ with alternatives