SIT1602BI-72-28E-66.666660 vs CMC20228BV8E-66.66666MHZ feature comparison

SIT1602BI-72-28E-66.666660 SiTime Corporation

Buy Now Datasheet

CMC20228BV8E-66.66666MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Package Description SOLCC4,.08,37 SMD, 4 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66666 MHz 66.66666 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.85mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 1

Compare SIT1602BI-72-28E-66.666660 with alternatives

Compare CMC20228BV8E-66.66666MHZ with alternatives