SIT1602BI-33-XXE-7.372800 vs ASTMLPFL-7.3728MHZ-LC-E-T3 feature comparison

SIT1602BI-33-XXE-7.372800

Part not found

Search for SIT1602BI-33-XXE-7.372800

ASTMLPFL-7.3728MHZ-LC-E-T3 Abracon Corporation

Buy Now Datasheet
Yes
Obsolete
ABRACON LLC
compliant
ENABLE/DISABLE FUNCTION; TR, 13 INCH
2 ns
NO
50%
SURFACE MOUNT
4
7.3728 MHz
85 °C
-40 °C
LVCMOS
15 pF
5.0mm x 3.2mm x 0.75mm
2 ns
3.63 V
2.25 V
YES
55/45 %
1

Compare ASTMLPFL-7.3728MHZ-LC-E-T3 with alternatives