SIT1602BI-33-33E-33.333300
vs
SIT8208AC-33-33E-33.333300T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
DILCC4,.12,94
DILCC4,.12,94
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.3333 MHz
33.3333 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS/HCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
6 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12,94
DILCC4,.12,94
Physical Dimension
5mm x 3.2mm x 0.85mm
5mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
2
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Compare SIT1602BI-33-33E-33.333300 with alternatives
Compare SIT8208AC-33-33E-33.333300T with alternatives