SIT1602BI-33-30E-30.000000Y vs CMC50230CV1E-30.000MHZ feature comparison

SIT1602BI-33-30E-30.000000Y SiTime Corporation

Buy Now Datasheet

CMC50230CV1E-30.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Package Description DILCC4,.12,94 SMD, 4 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.85mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.3 V 3.15 V
Supply Voltage-Min 2.7 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT1602BI-33-30E-30.000000Y with alternatives

Compare CMC50230CV1E-30.000MHZ with alternatives