SIT1602BI-32-18E-74.176000
vs
ASTMLPFL-18-74.176MHZ-ER-EU-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ABRACON LLC
|
Package Description |
DILCC4,.12,94
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
2.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
74.176 MHz
|
74.176 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS/HCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
2 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.12,94
|
|
Physical Dimension |
5mm x 3.2mm x 0.85mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
2.5 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SIT1602BI-32-18E-74.176000 with alternatives
Compare ASTMLPFL-18-74.176MHZ-ER-EU-T with alternatives