SIT1602BI-31-25S-66.000000T vs MO1602IB4-C0G-25S0-0066000000Y feature comparison

SIT1602BI-31-25S-66.000000T SiTime Corporation

Buy Now Datasheet

MO1602IB4-C0G-25S0-0066000000Y KDS Daishinku Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC4,.12,94
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66 MHz 66 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94 DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT1602BI-31-25S-66.000000T with alternatives

Compare MO1602IB4-C0G-25S0-0066000000Y with alternatives