SIT1602BI-21-XXS-40.500000
vs
SIT1602AI-21-XXS-40.500000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Not Recommended
|
Ihs Manufacturer |
|
SITIME CORP
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
40.5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.25 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
|
1
|
|
|
|
Compare SIT1602AI-21-XXS-40.500000 with alternatives