SIT1602BI-21-28E-3.570000D SiTime CorporationBuy Now Datasheet |
SIT8208AI-21-28E-3.570000X SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | ENABLE/DISABLE FUNCTION | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.57 MHz | 3.57 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS/HCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2 ns | 2 ns |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.08 V | 3.08 V |
Supply Voltage-Min | 2.52 V | 2.52 V |
Supply Voltage-Nom | 2.8 V | 2.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |