SIT1602BI-21-25N-33.333330E vs SIT1602BI-21-25N-33.333330D feature comparison

SIT1602BI-21-25N-33.333330E SiTime Corporation

Buy Now Datasheet

SIT1602BI-21-25N-33.333330D SiTime Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
DILCC4,.1,83 DILCC4,.1,83
compliant compliant
12 Weeks 12 Weeks
SiTime
2 ns 2 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.33333 MHz 33.33333 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS/HCMOS LVCMOS/HCMOS
15 pF 15 pF
3 mA 3 mA
PLASTIC/EPOXY PLASTIC/EPOXY
DILCC4,.1,83 DILCC4,.1,83
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
2 ns 2 ns
MIL-STD-883F MIL-STD-883F
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1

Compare SIT1602BI-21-25N-33.333330E with alternatives

Compare SIT1602BI-21-25N-33.333330D with alternatives