SIT1602BI-13-25E-33.000000G vs ASTMHTD-25-33.000MHZ-XC-E feature comparison

SIT1602BI-13-25E-33.000000G SiTime Corporation

Buy Now Datasheet

ASTMHTD-25-33.000MHZ-XC-E Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC4,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 2
Category CO2 Kg 3.96
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare SIT1602BI-13-25E-33.000000G with alternatives

Compare ASTMHTD-25-33.000MHZ-XC-E with alternatives