SIT1602BI-13-18E-74.175824
vs
SIT8208AC-83-18E-74.175824
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SITIME CORP
|
|
Package Description |
SOLCC4,.1,43
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
2.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
74.175824 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS/HCMOS
|
|
Output Load |
15 pF
|
|
Output Low Current-Max |
2 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.1,49
|
|
Physical Dimension |
2.5mm x 2mm x 0.8mm
|
|
Rise Time-Max |
2.5 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
1.98 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SIT1602BI-13-18E-74.175824 with alternatives