SIT1602BI-12-YYN-25.000000
vs
SIT1602BC-32-YYE-25.000000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
PQFN-4
PQFN-4
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Fall Time-Max
2.7 ns
2.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
DILCC4,.12,94
Physical Dimension
2.5mm x 2mm x 0.8mm
5mm x 3.2mm x 0.85mm
Rise Time-Max
2.7 ns
2.7 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
5
1
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Compare SIT1602BI-12-YYN-25.000000 with alternatives
Compare SIT1602BC-32-YYE-25.000000T with alternatives