SIT1602BI-12-XXE-48.000000G vs ASTMHTD-48.000MHZ-ZR-E-T feature comparison

SIT1602BI-12-XXE-48.000000G SiTime Corporation

Buy Now Datasheet

ASTMHTD-48.000MHZ-ZR-E-T Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
SOLCC4,.1,43
compliant compliant
12 Weeks 28 Weeks
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 3 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
48 MHz 48 MHz
85 °C 125 °C
-40 °C -55 °C
LVCMOS LVCMOS
15 pF 15 pF
PLASTIC/EPOXY
SOLCC4,.1,43
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
2 ns 3 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1

Compare SIT1602BI-12-XXE-48.000000G with alternatives

Compare ASTMHTD-48.000MHZ-ZR-E-T with alternatives