SIT1602BI-12-25S-35.840000D
vs
SIT1602BI-12-25S-35.840000G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC4,.1,43
SOLCC4,.1,43
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
35.84 MHz
35.84 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS/HCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
3 mA
3 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
SOLCC4,.1,43
Physical Dimension
2.5mm x 2mm x 0.8mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT1602BI-12-25S-35.840000D with alternatives
Compare SIT1602BI-12-25S-35.840000G with alternatives