SIT1602BI-11-XXE-27.000000E vs ASTMHTD-27.000MHZ-ZJ-E feature comparison

SIT1602BI-11-XXE-27.000000E SiTime Corporation

Buy Now Datasheet

ASTMHTD-27.000MHZ-ZJ-E Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC4,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49
Physical Dimension 2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 3 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare SIT1602BI-11-XXE-27.000000E with alternatives

Compare ASTMHTD-27.000MHZ-ZJ-E with alternatives