SIT1602BI-11-28E-77.760000 vs ASTMLPD-28-77.760MHZ-EJ-EB-T3 feature comparison

SIT1602BI-11-28E-77.760000 SiTime Corporation

Buy Now Datasheet

ASTMLPD-28-77.760MHZ-EJ-EB-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
SOLCC4,.1,43
compliant compliant
SiTime
ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
77.76 MHz 77.76 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
3 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
2 ns
MIL-STD-883F
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
2 1

Compare SIT1602BI-11-28E-77.760000 with alternatives

Compare ASTMLPD-28-77.760MHZ-EJ-EB-T3 with alternatives