SIT1602BC-83-XXE-40.000000X
vs
ASTMLPV-40.000MHZ-EC-E-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ABRACON LLC
|
Package Description |
DILCC4,.2,200
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT1602BC-83-XXE-40.000000X with alternatives
Compare ASTMLPV-40.000MHZ-EC-E-T with alternatives