SIT1602BC-83-30S-32.768000
vs
CMC70230CV1S-32.768MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
RALTRON ELECTRONICS CORP
|
Package Description |
DILCC4,.2,200
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
32.768 MHz
|
32.768 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS/HCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7mm x 5mm x 1.05mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
2 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
3.3 V
|
3.15 V
|
Supply Voltage-Min |
2.7 V
|
2.85 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
5
|
1
|
|
|
|
Compare SIT1602BC-83-30S-32.768000 with alternatives
Compare CMC70230CV1S-32.768MHZ with alternatives