SIT1602BC-83-28E-33.333300Y vs SIT8208AI-83-28E-33.333300 feature comparison

SIT1602BC-83-28E-33.333300Y SiTime Corporation

Buy Now Datasheet

SIT8208AI-83-28E-33.333300

Part not found

Search for SIT8208AI-83-28E-33.333300
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.05mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare SIT1602BC-83-28E-33.333300Y with alternatives