SIT1602BC-82-25N-12.000000 vs MO1602IA4-C0H-25N0-0012000000T feature comparison

SIT1602BC-82-25N-12.000000 SiTime Corporation

Buy Now Datasheet

MO1602IA4-C0H-25N0-0012000000T KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 1
Additional Feature TR

Compare SIT1602BC-82-25N-12.000000 with alternatives

Compare MO1602IA4-C0H-25N0-0012000000T with alternatives