SIT1602BC-81-YYE-25.000625X
vs
SIT1602BC-81-YYE-25.000625T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25.000625 MHz
25.000625 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7mm x 5mm x 1.05mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Rohs Code
Yes
Package Description
PQFN-4
Fall Time-Max
2.7 ns
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Rise Time-Max
2.7 ns
Screening Level
MIL-STD-883F
Compare SIT1602BC-81-YYE-25.000625X with alternatives
Compare SIT1602BC-81-YYE-25.000625T with alternatives