SIT1602BC-81-33N-25.000000Y vs SIT8924BM-81-33N-25.000000 feature comparison

SIT1602BC-81-33N-25.000000Y SiTime Corporation

Buy Now Datasheet

SIT8924BM-81-33N-25.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm 7mm x 5mm x 1mm
Rise Time-Max 2 ns 3 ns
Screening Level MIL-STD-883F AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Samacsys Manufacturer SiTime
Additional Feature ALSO COMPATIBLE WITH LVTTL O/P

Compare SIT1602BC-81-33N-25.000000Y with alternatives

Compare SIT8924BM-81-33N-25.000000 with alternatives