SIT1602BC-81-25S-33.333300X vs ASTMLPV-25-33.3333MHZ-LJ-SA feature comparison

SIT1602BC-81-25S-33.333300X SiTime Corporation

Buy Now Datasheet

ASTMLPV-25-33.3333MHZ-LJ-SA Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
DILCC4,.2,200
compliant compliant
12 Weeks
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; BULK
2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3 mA
PLASTIC/EPOXY
DILCC4,.2,200
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1

Compare SIT1602BC-81-25S-33.333300X with alternatives

Compare ASTMLPV-25-33.3333MHZ-LJ-SA with alternatives