SIT1602BC-73-YYN-28.636300G vs SIT1602BC-33-YYN-28.636300Y feature comparison

SIT1602BC-73-YYN-28.636300G SiTime Corporation

Buy Now Datasheet

SIT1602BC-33-YYN-28.636300Y SiTime Corporation

Buy Now Datasheet
Active Active
SITIME CORP SITIME CORP
compliant compliant
12 Weeks 12 Weeks
ALSO COMPATIBLE WITH HCMOS O/P; TR
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
28.6363 MHz 28.6363 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 5mm x 3.2mm x 0.85mm
3.63 V 3.63 V
1.62 V 1.62 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
1 1
Yes
PQFN-4
2.7 ns
4
PLASTIC/EPOXY
DILCC4,.12,94
2.7 ns
MIL-STD-883F

Compare SIT1602BC-73-YYN-28.636300G with alternatives

Compare SIT1602BC-33-YYN-28.636300Y with alternatives