SIT1602BC-72-25N-40.500000G SiTime CorporationBuy Now Datasheet |
ASTMLPA-25-40.500MHZ-ER-NB-T3 Abracon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | ABRACON LLC |
Package Description | SOLCC4,.08,37 | SMD, 4 PIN |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | TR, 7 INCH |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 40.5 MHz | 40.5 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | 2.0mm x 1.6mm x 0.75mm |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Base Number Matches | 1 | 1 |