SIT1602BC-71-28E-37.500000
vs
SIT1602BC-71-28E-37.500000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC4,.08,37
SOLCC4,.08,37
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
37.5 MHz
37.5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS/HCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
3 mA
3 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.08,37
SOLCC4,.08,37
Physical Dimension
2mm x 1.6mm x 0.85mm
2mm x 1.6mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
2
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Compare SIT1602BC-71-28E-37.500000 with alternatives
Compare SIT1602BC-71-28E-37.500000E with alternatives