SIT1602BC-32-XXN-20.000000X vs SIT1602BI-32-XXN-20.000000Y feature comparison

SIT1602BC-32-XXN-20.000000X SiTime Corporation

Buy Now Datasheet

SIT1602BI-32-XXN-20.000000Y SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC4,.12,94 DILCC4,.12,94
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94 DILCC4,.12,94
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Screening Level MIL-STD-883F
Supply Current-Max 4.5 mA

Compare SIT1602BC-32-XXN-20.000000X with alternatives

Compare SIT1602BI-32-XXN-20.000000Y with alternatives