SIT1602BC-32-30E-38.400000T
vs
ASTMLPFL-30-38.400MHZ-ER-E-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
DILCC4,.12,94
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS/HCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12,94
Physical Dimension
5mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
2
Compare SIT1602BC-32-30E-38.400000T with alternatives
Compare ASTMLPFL-30-38.400MHZ-ER-E-T with alternatives