SIT1602BC-32-28S-66.666660X SiTime CorporationBuy Now Datasheet |
CMC50228BV1S-66.66666MHZ Raltron Electronics CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | RALTRON ELECTRONICS CORP |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | STANDBY; ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 66.66666 MHz | 66.66666 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | 7.0mm x 5.0mm x 0.9mm |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | 2.94 V |
Supply Voltage-Min | 2.52 V | 2.66 V |
Supply Voltage-Nom | 2.8 V | 2.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Base Number Matches | 1 | 1 |