SIT1602BC-32-25S-66.660000 vs ASTMLPFL-25-66.660MHZ-ER-SF-T feature comparison

SIT1602BC-32-25S-66.660000

Part not found

Search for SIT1602BC-32-25S-66.660000

ASTMLPFL-25-66.660MHZ-ER-SF-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.66 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-25-66.660MHZ-ER-SF-T with alternatives