SIT1602BC-32-25E-33.330000 SiTime CorporationBuy Now Datasheet |
SIT8208AC-32-25E-33.330000 SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SiTime | SiTime |
Additional Feature | ENABLE/DISABLE FUNCTION | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33 MHz | 33.33 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Oscillator Type | LVCMOS/HCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | 5.0mm x 3.2mm x 0.75mm |
Rise Time-Max | 2 ns | 2 ns |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | NICKEL PALLADIUM GOLD |
Base Number Matches | 5 | 5 |