SIT1602BC-32-25E-32.768000 vs ASTMLPFL-25-32.768MHZ-ER-E feature comparison

SIT1602BC-32-25E-32.768000 SiTime Corporation

Buy Now Datasheet

ASTMLPFL-25-32.768MHZ-ER-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description DILCC4,.12,94 SMD, 4 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 32.768 MHz 32.768 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1

Compare SIT1602BC-32-25E-32.768000 with alternatives

Compare ASTMLPFL-25-32.768MHZ-ER-E with alternatives