SIT1602BC-23-30E-66.666000 vs CMC30230CU1E-66.666MHZ feature comparison

SIT1602BC-23-30E-66.666000 SiTime Corporation

Buy Now Datasheet

CMC30230CU1E-66.666MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP RALTRON ELECTRONICS CORP
DILCC4,.1,83
compliant unknown
SiTime
ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
66.666 MHz 66.666 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
4 mA
PLASTIC/EPOXY
DILCC4,.1,83
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.75mm
2 ns
MIL-STD-883F
3.3 V 3.15 V
2.7 V 2.85 V
3 V 3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
2 1

Compare SIT1602BC-23-30E-66.666000 with alternatives

Compare CMC30230CU1E-66.666MHZ with alternatives