SIT1602BC-22-XXS-19.200000 vs ASTMHTE-19.200MHZ-XR-E-T3 feature comparison

SIT1602BC-22-XXS-19.200000 SiTime Corporation

Buy Now Datasheet

ASTMHTE-19.200MHZ-XR-E-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description DILCC4,.1,83
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime ABRACON
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 3 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 28 Weeks

Compare SIT1602BC-22-XXS-19.200000 with alternatives

Compare ASTMHTE-19.200MHZ-XR-E-T3 with alternatives