SIT1602BC-21-28N-33.333330 vs SIT8208AI-81-28E-33.333330 feature comparison

SIT1602BC-21-28N-33.333330 SiTime Corporation

Buy Now Datasheet

SIT8208AI-81-28E-33.333330 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC4,.1,83
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.33333 MHz 33.33333 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 6 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83 DILCC4,.2,200
Physical Dimension 3.2mm x 2.5mm x 0.85mm 7mm x 5mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5
Additional Feature ENABLE/DISABLE FUNCTION

Compare SIT1602BC-21-28N-33.333330 with alternatives

Compare SIT8208AI-81-28E-33.333330 with alternatives