SIT1602BC-21-18S-40.000000D vs SIT1602BI-21-18S-40.000000 feature comparison

SIT1602BC-21-18S-40.000000D SiTime Corporation

Buy Now Datasheet

SIT1602BI-21-18S-40.000000

Part not found

Search for SIT1602BI-21-18S-40.000000
Yes
Yes
Active
SITIME CORP
DILCC4,.1,83
compliant
12 Weeks
STANDBY; ENABLE/DISABLE FUNCTION
2.5 ns
NO
20%
e4
SURFACE MOUNT
4
40 MHz
70 °C
-20 °C
LVCMOS/HCMOS
15 pF
2 mA
PLASTIC/EPOXY
DILCC4,.1,83
3.2mm x 2.5mm x 0.85mm
2.5 ns
MIL-STD-883F
1.98 V
1.62 V
1.8 V
YES
55/45 %
NICKEL PALLADIUM GOLD
1

Compare SIT1602BC-21-18S-40.000000D with alternatives