SIT1602BC-21-18N-19.200000G vs ASTMLPE-18-19.200MHZ-LJ-NE-T3 feature comparison

SIT1602BC-21-18N-19.200000G SiTime Corporation

Buy Now Datasheet

ASTMLPE-18-19.200MHZ-LJ-NE-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description DILCC4,.1,83
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P TR, 7 INCH
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare SIT1602BC-21-18N-19.200000G with alternatives

Compare ASTMLPE-18-19.200MHZ-LJ-NE-T3 with alternatives