SIT1602BC-13-33E-33.000000
vs
ASTMLPD-33-33.000MHZ-LC-EF-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
SOLCC4,.1,43
Reach Compliance Code
compliant
compliant
kg CO2e/kg
3.96
Average Weight (mg)
0.6
CO2e (mg)
2.376
Samacsys Description
Low Power, Standard Frequency Oscillator, 2.5x2mm
Samacsys Manufacturer
SiTime
Samacsys Modified On
2023-04-02 20:20:26
Total Weight
10.48402
Category CO2 Kg
3.96
CO2
41.5167192
Compliance Temperature Grade
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33 MHz
33 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS/HCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
Physical Dimension
2.5mm x 2mm x 0.8mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
5
1
Compare SIT1602BC-13-33E-33.000000 with alternatives
Compare ASTMLPD-33-33.000MHZ-LC-EF-T3 with alternatives