SIT1602BC-12-YYN-12.000000E vs SIT1602BC-32-YYS-12.000000X feature comparison

SIT1602BC-12-YYN-12.000000E SiTime Corporation

Buy Now Datasheet

SIT1602BC-32-YYS-12.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFN-4
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Fall Time-Max 2.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49
Physical Dimension 2.5mm x 2mm x 0.8mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2.7 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR

Compare SIT1602BC-12-YYN-12.000000E with alternatives

Compare SIT1602BC-32-YYS-12.000000X with alternatives