SIT1602BC-12-XXN-38.000000
vs
SIT1602BC-12-XXN-38.000000E
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
SOLCC4,.1,43
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
12 Weeks
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
38 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC4,.1,49
|
Physical Dimension |
|
2.5mm x 2mm x 0.8mm
|
Rise Time-Max |
|
2 ns
|
Screening Level |
|
MIL-STD-883F
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.25 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
|
1
|
|
|
|
Compare SIT1602BC-12-XXN-38.000000E with alternatives