SIT1602BC-12-XXE-27.000000G SiTime CorporationBuy Now Datasheet |
SIT8924BA-12-XXE-27.000000D SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 14 Weeks |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR |
Fall Time-Max | 2 ns | 3 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | 27 MHz |
Operating Temperature-Max | 70 °C | 125 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | 2.5mm x 2.0mm x 0.75mm |
Rise Time-Max | 2 ns | 3 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |