SIT1602BC-12-33E-25.000000D vs CMC25233BU6E-25.000MHZ feature comparison

SIT1602BC-12-33E-25.000000D SiTime Corporation

Buy Now Datasheet

CMC25233BU6E-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP RALTRON ELECTRONICS CORP
SOLCC4,.1,43 SMD, 4 PIN
compliant unknown
12 Weeks
ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
2 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
4 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
2 ns
MIL-STD-883F
3.63 V 3.465 V
2.97 V 3.135 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1

Compare SIT1602BC-12-33E-25.000000D with alternatives

Compare CMC25233BU6E-25.000MHZ with alternatives