SIT1602BC-12-28N-37.500000E vs CMC25228BU1N-37.500MHZ feature comparison

SIT1602BC-12-28N-37.500000E SiTime Corporation

Buy Now Datasheet

CMC25228BU1N-37.500MHZ Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Package Description SOLCC4,.1,43
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 37.5 MHz 37.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS/HCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49
Physical Dimension 2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT

Compare SIT1602BC-12-28N-37.500000E with alternatives

Compare CMC25228BU1N-37.500MHZ with alternatives