SIT1602BC-12-18S-62.500000D SiTime CorporationBuy Now Datasheet |
SIT8208AI-G2-18S-62.500000X SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | STANDBY; ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2.5 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 62.5 MHz | 62.5 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS/HCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | 2.7mm x 2.4mm x 0.75mm |
Rise Time-Max | 2.5 ns | 2 ns |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.98 V | 1.89 V |
Supply Voltage-Min | 1.62 V | 1.71 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |