SIT1602BC-12-18E-33.333000G vs SIT1602BI-12-18E-33.333000G feature comparison

SIT1602BC-12-18E-33.333000G SiTime Corporation

Buy Now Datasheet

SIT1602BI-12-18E-33.333000G SiTime Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
SOLCC4,.1,43 SOLCC4,.1,43
compliant compliant
12 Weeks 12 Weeks
SiTime
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2.5 ns 2.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.333 MHz 33.333 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2 mA 2 mA
PLASTIC/EPOXY PLASTIC/EPOXY
SOLCC4,.1,43 SOLCC4,.1,43
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
2.5 ns 2.5 ns
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1

Compare SIT1602BC-12-18E-33.333000G with alternatives

Compare SIT1602BI-12-18E-33.333000G with alternatives