SIT1602BC-11-YYE-27.000000G vs SIT8008BC-11-YYE-27.000000E feature comparison

SIT1602BC-11-YYE-27.000000G SiTime Corporation

Buy Now Datasheet

SIT8008BC-11-YYE-27.000000E SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Rohs Code Yes
Fall Time-Max 2 ns
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2 ns

Compare SIT1602BC-11-YYE-27.000000G with alternatives

Compare SIT8008BC-11-YYE-27.000000E with alternatives