SIT1602BC-11-XXE-48.000000E
vs
SIT1602BI-11-XXE-48.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC4,.1,43
SOLCC4,.1,43
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
SOLCC4,.1,49
Physical Dimension
2.5mm x 2mm x 0.8mm
2.5mm x 2mm x 0.8mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
5
Samacsys Manufacturer
SiTime
Compare SIT1602BC-11-XXE-48.000000E with alternatives
Compare SIT1602BI-11-XXE-48.000000 with alternatives