SIT1602BC-11-28N-66.666600 vs ASTMLPD-28-66.6666MHZ-LJ-NB-T3 feature comparison

SIT1602BC-11-28N-66.666600 SiTime Corporation

Buy Now Datasheet

ASTMLPD-28-66.6666MHZ-LJ-NB-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
SOLCC4,.1,43 SMD, 4 PIN
compliant compliant
SiTime
2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
66.6666 MHz 66.6666 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS/HCMOS LVCMOS
15 pF 15 pF
3 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
2 ns
MIL-STD-883F
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
2 1
TR, 7 INCH

Compare SIT1602BC-11-28N-66.666600 with alternatives

Compare ASTMLPD-28-66.6666MHZ-LJ-NB-T3 with alternatives