SIT1602BC-11-18S-38.400000G
vs
ASTMLPD-18-38.400MHZ-LJ-SE-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ABRACON LLC
|
Package Description |
SOLCC4,.1,43
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
2.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
38.4 MHz
|
38.4 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
2 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.1,43
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
2.5mm x 2.0mm x 0.75mm
|
Rise Time-Max |
2.5 ns
|
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SIT1602BC-11-18S-38.400000G with alternatives
Compare ASTMLPD-18-38.400MHZ-LJ-SE-T with alternatives